895-057-540-404

Heilind Number:EDA895-057-540-404
Manufacturer:EDAC
Manufacturer Number:895-057-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-540-404

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 57 positions with a single-row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is versatile for various applications. Upgrade your connectivity game with this essential component, a must-have in any electronic setup.