895-057-541-101

Heilind Number:EDA895-057-541-101
Manufacturer:EDAC
Manufacturer Number:895-057-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-541-101

Detailed Description

Enhance your connectivity with our Board-To-Board PCB Connector in sleek black. Designed for efficiency, this component boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With one row and 57 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Whether you're a tech enthusiast or a professional, our connector is a must-have for your connectivity needs. Elevate your projects with this essential component.