895-057-541-102

Heilind Number:EDA895-057-541-102
Manufacturer:EDAC
Manufacturer Number:895-057-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With a single row of 57 positions and a pitch of .1 inch, this connector offers seamless integration for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient transmission. Its straight mount orientation and compact dimensions make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your board-to-board connections with this essential component.