895-057-541-108

Heilind Number:EDA895-057-541-108
Manufacturer:EDAC
Manufacturer Number:895-057-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-541-108

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 57 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation allows for easy PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a essential component for your electronic projects. Elevate your connectivity standards with this top-notch Card Edge Connector.