895-057-541-402

Heilind Number:EDA895-057-541-402
Manufacturer:EDAC
Manufacturer Number:895-057-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 57 positions in a single row configuration, ensuring seamless integration in your circuitry. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing exceptional heat resistance and safety. Contact points are made of Copper Alloy for optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in a variety of environments. Whether for industrial, commercial, or personal projects, this connector is a must-have for efficient board-to-board connections. Trust in its straight mount orientation and black color for a sleek and professional finish. Elevate your connectivity solutions with this essential component.