895-057-541-403

Heilind Number:EDA895-057-541-403
Manufacturer:EDAC
Manufacturer Number:895-057-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-541-403

Detailed Description

Upgrade your circuit connections with this high-performance Board To Board PCB Connector. Featuring 57 positions with a single row layout, it ensures seamless data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of robust copper alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment on your PCB. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Trust in this connector to optimize your electronic setups.