895-057-541-404

Heilind Number:EDA895-057-541-404
Manufacturer:EDAC
Manufacturer Number:895-057-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-541-404

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 57 positions for optimal performance. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. Its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assemblies with this essential component.