895-057-541-412

Heilind Number:EDA895-057-541-412
Manufacturer:EDAC
Manufacturer Number:895-057-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-541-412

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 57 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Ideal for professional applications in the electronics industry, this connector is a must-have for any PCB setup.