895-057-542-404

Heilind Number:EDA895-057-542-404
Manufacturer:EDAC
Manufacturer Number:895-057-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 57 positions on a single row with a pitch of .1 inches, ensuring optimal signal transfer. Its durable construction, crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guarantees reliable operation even in harsh conditions. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers flexibility for various applications. Upgrade your system's connectivity with this robust and efficient Board To Board PCB Connector.