895-057-542-412

Heilind Number:EDA895-057-542-412
Manufacturer:EDAC
Manufacturer Number:895-057-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-542-412

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row design and 57 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your circuit board assembly with this essential component.