895-057-544-101

Heilind Number:EDA895-057-544-101
Manufacturer:EDAC
Manufacturer Number:895-057-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-544-101

Detailed Description

Enhance your circuitry connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts 57 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees high-performance conductivity. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB setup with this essential connector, a must-have for any electronic project.