895-057-558-101

Heilind Number:EDA895-057-558-101
Manufacturer:EDAC
Manufacturer Number:895-057-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for optimal functionality, it features a single row design with 57 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3 A. The UL 94V-0 Polyphenylene Sulfide housing material guarantees exceptional durability, while the black finish adds a sleek aesthetic to your setup. With a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration and efficient signal transfer. Its right-angle mount orientation allows for flexible installation on your PCB, and with an operating temperature range of -40 to 105 °C, you can trust in its performance even in challenging environments. Upgrade your connectivity solutions with this essential component.