895-057-558-102

Heilind Number:EDA895-057-558-102
Manufacturer:EDAC
Manufacturer Number:895-057-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-558-102

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for optimal functionality, it features 57 positions with a single row for seamless integration. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable power transmission at a maximum amperage of 3A. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications, meeting your connectivity needs with precision and efficiency. Upgrade your system with this high-quality connector and experience seamless board-to-board connections like never before.