895-057-558-107

Heilind Number:EDA895-057-558-107
Manufacturer:EDAC
Manufacturer Number:895-057-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With 57 positions and a 1-row layout, it offers ample connectivity options. The contact material is crafted from reliable Copper Alloy, ensuring stable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation and 0.1-inch pitch make it easy to install and suitable for various PCB designs. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.