895-057-558-108

Heilind Number:EDA895-057-558-108
Manufacturer:EDAC
Manufacturer Number:895-057-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With 57 positions, it offers ample connectivity for your circuitry, while its right-angle mount orientation ensures space-saving installation. The .1-inch pitch and .2-inch row spacing provide precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee consistent performance even in challenging environments. Ideal for various applications, this connector is a vital component for efficient and reliable PCB connections.