895-057-558-412

Heilind Number:EDA895-057-558-412
Manufacturer:EDAC
Manufacturer Number:895-057-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-558-412

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Engineered for efficiency, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in demanding environments. With 57 contact positions and copper alloy contact material, it offers seamless data transmission. The right-angle mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in various electronic devices. Elevate your PCB connectivity with this essential component.