895-057-558-603

Heilind Number:EDA895-057-558-603
Manufacturer:EDAC
Manufacturer Number:895-057-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 57 positions with a single row layout, ensuring optimal signal transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector ensures secure and efficient connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your circuit board design with this essential component.