895-057-558-604

Heilind Number:EDA895-057-558-604
Manufacturer:EDAC
Manufacturer Number:895-057-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-558-604

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Card Edge Connector in sleek black. With a single row and 57 positions, it offers seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your connectivity setup with this essential component.