895-057-559-101

Heilind Number:EDA895-057-559-101
Manufacturer:EDAC
Manufacturer Number:895-057-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, offering reliable and efficient signal transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. The right-angle mount orientation allows for versatile installation options, and its operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this black-colored connector, perfect for a wide range of applications.