895-057-559-108

Heilind Number:EDA895-057-559-108
Manufacturer:EDAC
Manufacturer Number:895-057-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-559-108

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless board-to-board connectivity, it features 57 positions with a 0.1-inch pitch, ideal for precision applications. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliability in any environment. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component for seamless and reliable electronic connections.