895-058-500-404

Heilind Number:EDA895-058-500-404
Manufacturer:EDAC
Manufacturer Number:895-058-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 58 positions with a .1-inch pitch and a single row configuration, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments, while the Copper Alloy contact material ensures optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced reliability and performance.