895-058-520-202

Heilind Number:EDA895-058-520-202
Manufacturer:EDAC
Manufacturer Number:895-058-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with a pitch of .1 inches and two rows for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a mount orientation of straight and an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.