895-058-520-402

Heilind Number:EDA895-058-520-402
Manufacturer:EDAC
Manufacturer Number:895-058-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 58 positions in a single row with a pitch of .1 inches, it ensures precise and efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.