895-058-520-408

Heilind Number:EDA895-058-520-408
Manufacturer:EDAC
Manufacturer Number:895-058-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, straight-mount PCB connector. With a total of 58 positions arranged in a single row, it offers seamless integration for various circuitry requirements. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, it is perfect for industrial and commercial applications. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections, while the sleek black design adds a touch of sophistication to your PCB layout. Upgrade your board-to-board connectivity with this essential component.