895-058-520-507

Heilind Number:EDA895-058-520-507
Manufacturer:EDAC
Manufacturer Number:895-058-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-507

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, providing ample connectivity options for your electronic devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Crafted with copper alloy contacts, this connector offers efficient power transmission with an amperage rating of 3A. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Experience seamless connectivity with this essential component for your PCB projects.