895-058-520-512

Heilind Number:EDA895-058-520-512
Manufacturer:EDAC
Manufacturer Number:895-058-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 58 positions ensure efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in demanding environments. The Copper Alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precision connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Elevate your circuit board assembly with this essential component.