895-058-520-607

Heilind Number:EDA895-058-520-607
Manufacturer:EDAC
Manufacturer Number:895-058-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-607

Detailed Description

Enhance your circuit connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features 58 positions with a single row configuration for efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Whether for industrial or commercial applications, this connector, with straight mount orientation, is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.