895-058-520-802

Heilind Number:EDA895-058-520-802
Manufacturer:EDAC
Manufacturer Number:895-058-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 58 positions, allowing for reliable and efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.