895-058-520-804

Heilind Number:EDA895-058-520-804
Manufacturer:EDAC
Manufacturer Number:895-058-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a low amperage of 3 A, it ensures efficient power delivery while maintaining safety standards. The connector boasts two rows with a total of 58 positions, allowing for seamless communication between boards. Crafted from copper alloy, the contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.