895-058-520-808

Heilind Number:EDA895-058-520-808
Manufacturer:EDAC
Manufacturer Number:895-058-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-808

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 58 positions in two rows, allowing for seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your devices with this high-quality component and experience seamless connectivity like never before.