895-058-520-812

Heilind Number:EDA895-058-520-812
Manufacturer:EDAC
Manufacturer Number:895-058-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-520-812

Detailed Description

Enhance connectivity in your electronic applications with this straight-mount black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 58 positions spaced at 0.1 inches, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your PCB connections with this essential component.