895-058-521-101

Heilind Number:EDA895-058-521-101
Manufacturer:EDAC
Manufacturer Number:895-058-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-101

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, meticulously engineered for seamless integration into your electronic systems. Crafted with precision, it boasts 58 positions on a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety in operation. Each contact is crafted from robust Copper Alloy, ensuring stable and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates hassle-free installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.