895-058-521-104

Heilind Number:EDA895-058-521-104
Manufacturer:EDAC
Manufacturer Number:895-058-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-104

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Crafted for optimal performance, this connector features 58 positions with a single row layout, ensuring seamless integration in your circuitry. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, delivering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for your components. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in any environment. Upgrade your connectivity solutions with this essential component.