895-058-521-107

Heilind Number:EDA895-058-521-107
Manufacturer:EDAC
Manufacturer Number:895-058-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-107

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Designed for optimal performance, this component features a single row with 58 positions, allowing for seamless communication between circuit boards. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments. Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches streamline installation. With a straight mount orientation, this connector offers easy integration into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.