895-058-521-108

Heilind Number:EDA895-058-521-108
Manufacturer:EDAC
Manufacturer Number:895-058-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-108

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 58 positions, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can count on stable and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Whether you're assembling circuit boards or linking components, our Board To Board PCB Connector is the ideal choice for robust and dependable connectivity.