895-058-521-112

Heilind Number:EDA895-058-521-112
Manufacturer:EDAC
Manufacturer Number:895-058-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-112

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a sleek and durable solution for seamless data transfer. With 58 positions and a straight mount orientation, this connector ensures secure and stable connections on your PCB. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both safety and reliability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential component for efficient and effective connectivity.