895-058-521-203

Heilind Number:EDA895-058-521-203
Manufacturer:EDAC
Manufacturer Number:895-058-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. This essential component features 58 positions, allowing for seamless data transmission between two circuit boards. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Each row, made of high-quality copper alloy, offers superior conductivity. Designed for straight mounting orientation, installation is effortless. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Elevate your PCB assembly with this reliable and efficient connector.