895-058-521-208

Heilind Number:EDA895-058-521-208
Manufacturer:EDAC
Manufacturer Number:895-058-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-208

Detailed Description

Effortlessly connect your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts 58 positions spread across 2 rows, ensuring seamless connectivity. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.