895-058-521-212

Heilind Number:EDA895-058-521-212
Manufacturer:EDAC
Manufacturer Number:895-058-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With two rows of 58 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your devices with this essential component, delivering uncompromising performance and durability.