895-058-521-402

Heilind Number:EDA895-058-521-402
Manufacturer:EDAC
Manufacturer Number:895-058-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliability in any operating environment, even in extreme temperatures ranging from -40 to 105°C. With a straight mount orientation and a compact design, this connector offers versatility and space-saving benefits for your electronic projects. Upgrade today and experience enhanced performance and connectivity like never before.