895-058-521-403

Heilind Number:EDA895-058-521-403
Manufacturer:EDAC
Manufacturer Number:895-058-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts for reliable power transmission. With 58 positions and a compact .1-inch pitch, it facilitates efficient data transfer on a single row, offering enhanced functionality in limited spaces. The straight mount orientation and .2-inch row spacing ensure easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.