895-058-521-407

Heilind Number:EDA895-058-521-407
Manufacturer:EDAC
Manufacturer Number:895-058-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a contact material of Copper Alloy, you can rely on its efficient conductivity. The connector offers 58 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration into your PCB layouts. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications, it guarantees reliable performance in every use. Upgrade your connectivity solutions with this essential component.