895-058-521-412

Heilind Number:EDA895-058-521-412
Manufacturer:EDAC
Manufacturer Number:895-058-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-412

Detailed Description

Elevate your connectivity solutions with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, guaranteeing longevity and efficiency. With 58 positions and a single row layout, it offers seamless integration on your PCB boards. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation facilitates easy installation. Engineered to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in our connector to deliver unparalleled performance and connectivity in your projects.