895-058-521-507

Heilind Number:EDA895-058-521-507
Manufacturer:EDAC
Manufacturer Number:895-058-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring reliable power transfer. With two rows, 58 positions, and a compact .1-inch pitch, it offers efficient signal transmission while maintaining a low profile on your PCB. The straight mount orientation and .2-inch row spacing provide versatility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding applications, this black connector is a essential component for any electronics project.