895-058-521-508

Heilind Number:EDA895-058-521-508
Manufacturer:EDAC
Manufacturer Number:895-058-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, featuring a sleek black design. With a double-row layout and a generous 58 positions, this connector ensures seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The contacts, made of high-quality Copper Alloy, offer efficient conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your setup with this essential component for reliable and high-performance connectivity.