895-058-521-512

Heilind Number:EDA895-058-521-512
Manufacturer:EDAC
Manufacturer Number:895-058-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in classic black. Designed for seamless integration into your PCB system, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With two rows of 58 copper alloy contacts, it facilitates efficient data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.