895-058-521-603

Heilind Number:EDA895-058-521-603
Manufacturer:EDAC
Manufacturer Number:895-058-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it boasts 58 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. The connector features durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, guaranteeing long-lasting performance even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility and stability for a wide range of applications. Upgrade your connectivity solutions with this essential component.