895-058-521-607

Heilind Number:EDA895-058-521-607
Manufacturer:EDAC
Manufacturer Number:895-058-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-607

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration within electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With one row and 58 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Ideal for high-performance applications, this connector is a must-have for any electronics enthusiast.