895-058-521-612

Heilind Number:EDA895-058-521-612
Manufacturer:EDAC
Manufacturer Number:895-058-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions on a single row with a pitch of .1 inches, ensuring precise alignment. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, from -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic devices. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Upgrade your connectivity solutions with this essential component.