895-058-521-802

Heilind Number:EDA895-058-521-802
Manufacturer:EDAC
Manufacturer Number:895-058-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing in sleek Black, ensuring durability and reliability. With two rows of 58 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for commercial or industrial use, trust in its straight mount orientation for a secure fit every time. Elevate your PCB connections with this essential component.